LM25018MR-EVM, LM25018 Wide Vin Synchronous Step-down Regulator Evaluation Module
使用 Texas Instruments 的 LM25018MRE/NOPB 的参考设计
Image
1 / 2
依据最终产品
- Industrial
- Power Meter
- Power Supplies
- Telecom Infrastructure
说明
- LM25018MR-EVM, evaluation board provides the design engineer with a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 10V output over an input range of 12.5V to 48V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 to 48 V
-
Output Voltage10 V
-
Output Current0.3 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM25018MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.325A 8-Pin HSOIC EP T/R | 买入 | |
|
LM25018MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.325A 8-Pin HSOIC EP T/R | 买入 |