LM2642REVD EVAL/NOPB, Evaluation Board for the LM2642 Dual 2-A, High Frequency Synchronous Step-Down DC-DC Regulator
使用 Texas Instruments 的 LM2642MTC 的参考设计
Image
1 / 1
依据最终产品
- Embedded PC
- Gaming Device
- Set-Top Box
- Web Pad
说明
- LM2642REVD EVAL/NOPB, Evaluation Board has been developed to aid in the design and evaluation of dc/dc converters based on the LM2642 Dual 2A, High Frequency Synchronous Step-Down DC-DC Regulator. The evaluation board is configured to provide two outputs of 2.5V/2A and 1.8V/2A from an input range of 4.5V to 20V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.8|2.5 V
-
Output Current2 A
-
TopologyBuck