LM2756TMEV, Evaluation Board using LM2756 multi-display inductor less LED driver with 32 exponential dimming steps in SMD
使用 Texas Instruments 的 LM2756 的参考设计
Image
1 / 1
相关文件
依据最终产品
- LCD Backlighting
说明
- LM2756TMEV, Evaluation Board using LM2756 a highly integrated, switched-capacitor, multi-display LED driver that can drive up to 8 LEDs in parallel. The regulated internal current sources on the evaluation boards are set-up to deliver 20mA to each LED delivering excellent current and brightness matching
主要特色
-
Input Voltage2.7 to 5.5 V
-
Output Current0.02 A
-
Number of Derived Elements8
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
EVQ-P2K02Q | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R | 买入 | |
|
LM2756TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 8 Segment 20-Pin DSBGA T/R | 买入 | |
|
LM2756TM/NOPB | Texas Instruments | LED Drivers | LED Driver 8 Segment 20-Pin DSBGA T/R | 买入 | |
|
LM2756TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 8 Segment 20-Pin DSBGA T/R | 买入 | |
|
LM2756TM/NOPB | Texas Instruments | LED Drivers | LED Driver 8 Segment 20-Pin DSBGA T/R | 买入 |