LM3253EVM/NOPB, Evaluation Board for the LM3253 High-Current Step-Down Converter for 2G/3G/4G RF Power Amplifiers
使用 Texas Instruments 的 LM3253TME 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Computer Cards
- Electrocardiograph Battery Powered
- Satellite Radio
- Wireless Data Access Card
说明
- LM3253EVM/NOPB, Evaluation Board for the LM3253 is a DC-DC converter optimized for powering multi-mode 2G/3G/4G RF power amplifiers (PAs) from a single Lithium-Ion cell. The LM3253 steps down an input voltage from 2.7V to 5.5V to a dynamically adjustable output voltage of 0.4V to 3.6V. The output voltage is set through a VCON analog input that adjusts the output voltage to ensure efficient operation at all power levels of the RF PA. The LM3253 is optimized for USB data card applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage0.4 to 3.6 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3253TME/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.6V 3A 16-Pin DSBGA T/R | 买入 | |
|
LM3253TME/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.6V 3A 16-Pin DSBGA T/R | 买入 |