LM3466MREVAL, Evaluation Board using LM3466 linear LED driver for lighting systems that consist of multiple LEDs
使用 Texas Instruments 的 LM3466MR/NOPB 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Solid state lighting
- Street LED Lighting
说明
- LM3466MREVAL, Evaluation Board using LM3466 integrates a linear LED driver for lighting systems which consist of multiple LED strings powered by a constant current power supply. The LM3466 equalizes the current provided by the supply in a pre-set ratio for each active LED string, where an active string is a fully turned on LED string, regardless of the number of strings connected to the supply or the forward voltage of each LED string. The LM3466 consists of only linear circuitry so that the EMI of the application circuit is not deteriorated
主要特色
-
Input Voltage6 to 70 V
-
Output Voltage48 V
-
Output Current0.35 A
-
Number of Derived Elements70
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3466MR/NOPB | Texas Instruments | LED Drivers | LED Driver 20 Segment 8-Pin HSOIC EP Tube | 买入 | |
|
LM3466MR/NOPB | Texas Instruments | LED Drivers | LED Driver 20 Segment 8-Pin HSOIC EP Tube | 买入 |