LM3478EVAL, Evaluation Board using LM3478 12V DC to DC Single Output Power Supply for Automotive
使用 Texas Instruments 的 LM3478 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Battery Charger
- Distributed Control System
- Telecom Power Supply
说明
- LM3478EVAL, Evaluation Board using LM3478 a current mode, low side N channel FET controllers. They can utilized in numerous configurations including a Boost, Flyback or SEPIC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage12 V
-
Output Current0 to 1.5 A
-
Efficiency89 %
-
TopologyBoost
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3478MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 买入 | |
|
LM3478MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 买入 | |
|
LM3478QMM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LM3478MA/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin SOIC Tube | 买入 | |
|
LM3478QMMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LM3478MA | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 8-Pin SOIC T/R | 买入 | |
|
LM3478MA/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin SOIC Tube | 买入 | |
|
LM3478QMM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LM3478MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 买入 | |
|
LM3478MAX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin SOIC T/R | 买入 | |
|
LM3478MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin VSSOP T/R | 买入 | |
|
LM3478QMMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 |