LM34919CQSDEVM, Evaluation Module using LM34919C-Q1, 50V, 600 mA Wide Vin Constant On-Time Buck Switching Regulator
使用 Texas Instruments 的 LM34919CQSD 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Buck Converter
- Infotainment
- Safety
说明
- LM34919CQSDEVM, Evaluation Module using LM34919C-Q1, 50V, 600 mA Wide Vin Constant On-Time Buck Switching Regulator. The LM34919CQSDEVM evaluation board provides the design engineer with a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 3.3V output over an input range of 4.5V to 50V. The circuit delivers load currents to 600 mA, with valley current limit set at 640mA
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 24 V
-
Output Voltage3.3 V
-
Output Current0.6 A
-
Efficiency87 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM34919CQSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Step Down Single-Out 2.5V to 45V 0.6A Automotive AEC-Q100 12-Pin WSON EP T/R | 买入 | |
|
LM34919CQSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Step Down Single-Out 2.5V to 45V 0.6A Automotive AEC-Q100 12-Pin WSON EP T/R | 买入 | |
|
LM34919CQSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Step Down Single-Out 2.5V to 45V 0.6A Automotive AEC-Q100 12-Pin WSON EP T/R | 买入 | |
|
LM34919CQSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Step Down Single-Out 2.5V to 45V 0.6A Automotive AEC-Q100 12-Pin WSON EP T/R | 买入 |