LM3561EVM, Evaluation Board for the LM3561, 600-mA Single LED Driver
使用 Texas Instruments 的 LM3561TM 的参考设计
Image
1 / 1
依据最终产品
- Cell Phone Camera
- Flash Camera
说明
- LM3561EVM, Evaluation Board for the LM3561, 600-mA Single LED Driver. The LM3561EVM is a complete demonstration system for the LM3561 600mA Single LED Driver. The LM3561EVM consists of an evaluation board, a USB Interface module, and downloadable software. Communication from PC to device is via the downloadable software and the included USB2ANY USB Interface Board. The evaluation board provides an on board high current white LED as well as test points for each input/output on the device
主要特色
-
Output Current0.6 A
-
Number of Derived Elements1
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3561TME/NOPB | Texas Instruments | LED Drivers | Synchronous Boost Converter With 600-mA High-Side LED Driver | 买入 | |
|
LM3561TMX/NOPB | Texas Instruments | LED Drivers | Synchronous Boost Converter With 600-mA High-Side LED Driver | 买入 | |
|
LM3561TME/NOPB | Texas Instruments | LED Drivers | Synchronous Boost Converter With 600-mA High-Side LED Driver | 买入 | |
|
LM3561TMX/NOPB | Texas Instruments | LED Drivers | Synchronous Boost Converter With 600-mA High-Side LED Driver | 买入 |