LM3644EVM, Synchronous Boost Dual LED Flash Driver Evaluation Module W/1.5A High-Side Current Sources
使用 Texas Instruments 的 LM3644YFF 的参考设计
Image
1 / 2
依据最终产品
- Cell Phone Camera
说明
- LM3644EVM, Synchronous Boost Dual LED Flash Driver Evaluation Module W/1.5A High-Side Current Sources. The LM3644EVM aids in evaluation of the LM3643 Synchronous Boost Dual LED Flash Driver W/1.5A High-Side Current Sources. The 2/4 MHz synchronous boost provides power to the dual independently controllable high side current sources. Each current source can provide a current up to 1.5A with 128 programmable levels to choose from
主要特色
-
Input Voltage2.5 to 5.5 V
-
Output Current1.5 A
-
Number of Derived Elements2
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3644YFFR | Texas Instruments | LED Drivers | LED Driver 2 Segment 12-Pin DSBGA T/R | 买入 |