LM43601PWPEVM, Evaluation Module for the LM43601PWP Synchronous Step-Down Converter
使用 Texas Instruments 的 LM43601PWP 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Commercial
- Communications and Telecom
- Industrial
- Power Supplies
说明
- LM43601PWPEVM, evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LM43601PWP synchronous step-down converter. The EVM operates from an 3.5V to 36V input and provides a 3.3V output at 1A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 36 V
-
Output Voltage3.3 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PTS080501B100RP100 | Vishay | Temperature and Humidity Sensors | Thermistor RTD 100 Ohm 2-Pin 0805 Surface Mount Solder Pad T/R | 买入 | |
|
LM43601PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 28V 1A 16-Pin HTSSOP EP Tube | 买入 |