LM5051MAEVAL, Evaluation Board for the LM5051 MOSFET Power Driver
使用 Texas Instruments 的 LM5050MK-1 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Power Supplies
说明
- LM5051MAEVAL, Evaluation Board for the LM5051 MOSFET Power Driver. The LM5051 evaluation board is designed to demonstrate the capabilities of the LM5051 OR-ing Diode Controller. One low side N-channel power MOSFET is used per channel
主要特色
-
Input Voltage48 V
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
KSR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 2N SMD Automotive T/R | 买入 | |
|
KSR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 2N SMD Automotive T/R | 买入 | |
|
LM5050MK-1/NOPB | Texas Instruments | OR Controllers | OR Controller N-Channel Single 6-Pin TSOT-23 T/R | 买入 | |
|
LM5050MK-1 | Texas Instruments | OR Controllers | OR Controller N-Channel Single 6-Pin TSOT-23 T/R | 买入 | |
|
LM5050MK-1/NOPB | Texas Instruments | OR Controllers | OR Controller N-Channel Single 6-Pin TSOT-23 T/R | 买入 |