LM5116-12EVAL/NOPB, Evaluation Board for LM5116, 12V DC to DC Single Output Power Supply
使用 Texas Instruments 的 LM5116MHX 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- LM5116-12EVAL/NOPB, Evaluation Board is designed to provide the design engineer with a fully functional power converter based on Emulated Current Mode Control to evaluate the LM5116 controller IC. The evaluation board provides a 12V output with a 5A current capability. The operating input voltage ranges from 15V to 80V. The design operates at 250kHz, a good compromise between conversion efficiency and solution size
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15 to 80 V
-
Output Voltage12 V
-
Output Current0 to 5 A
-
Efficiency97.5 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM5116MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
LM5116MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin HTSSOP EP T/R | 买入 |