LM5117EVAL/NOPB, LM5117 Evaluation Board of 12V DC to DC Single Output Power Supply
使用 Texas Instruments 的 LM5117PMH 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- LM5117EVAL/NOPB, LM5117 Evaluation Board provides design engineer with a fully functional synchronous buck converter based on Emulated Current Mode Control to evaluate LM5117 controller IC. Evaluation board provides 12V output with a 9A current capability in addition with average output current information. Input voltage ranges from 15 to 55V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15 to 55 V
-
Output Voltage12 V
-
Output Current9 A
-
Efficiency98 %
-
TopologyBuck
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM5117PMHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
LM5117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM5117PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM5117PMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
LM5117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM5117PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM5117PMH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
LM5117PMHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 220kHz/530kHz 20-Pin HTSSOP EP T/R | 买入 |