LM5122EVM-2PH, LM5122 Wide Vin Synchronous Boost Controller Evaluation Module
使用 Texas Instruments 的 LM5122MH 的参考设计
Image
1 / 4
依据最终产品
- Audio
- Automotive and Transportation
- Boost Converter
- Power Supplies
说明
- LM5122EVM-2PH, Evaluation Module (EVM) provides the design engineer with a fully functional dual phase synchronous boost converter to evaluate the LM5122 synchronous boost controller IC. The EVM provides 28V output at up to 7A current from a 9V to 20V input. The EVM is designed to start up from a single power supply without any additional bias voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 20 V
-
Output Voltage28 V
-
Output Current7 A
-
Efficiency98 %
-
TopologyBoost
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 |