LM96000EVAL, Evaluation Board Using LM96000 Hardware Monitor with Integrated Fan Control
使用 Texas Instruments 的 LM96000CIMT 的参考设计
Image
1 / 4
依据最终产品
- Automatic Teller Machine
- Desktop PC
- Ethernet Router
- PoE Point of Sales Terminal
- Wireless Base Station
说明
- LM96000EVAL, the LM96000 Evaluation Board is used together with SensorEval software (provided in the kit), and with a USB cable (not provided in the kit), and with an external personal computer (PC). Power to the LM96000 Evaluation Board is provided by the +5VDC line of the USB connection. An external power supply for fan power is required for operation of the LM96000 Evaluation Board with the 3-terminal DC fans
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LM96000CIMTX/NOPB | Texas Instruments | Fan Controllers | Hardware Monitor with Integrated Fan Control | 买入 | |
|
LM96000CIMTX/NOPB | Texas Instruments | Fan Controllers | Hardware Monitor with Integrated Fan Control | 买入 |