LMK00338EVM, Evaluation Module for the LMK00338 PCIe Gen1/2/3 Clock Buffer
使用 Texas Instruments 的 LMK00338RTA 的参考设计
Image
1 / 4
依据最终产品
- Baseband Analog Multipliers
- Clock Management and Distribution
- Servers
- Switch/Router line card
说明
- LMK00338EVM, Evaluation Module for the LMK00338 PCIe Gen1/2/3 Clock Buffer. The LMK00338 is a 400MHz, 8-output HCSL buffer intended for PCIe Gen1/2/3 Applications, low additive jitter clock distribution and level translation. The EVM allows the user to verify the functionality and performance specification of the device. Refer to the LMK00338 datasheet for the functional description and specifications
主要特色
-
Operating Frequency400 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP3878SD-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1V to 5.5V 0.8A 8-Pin WSON EP T/R | 买入 | |
|
ABLS-25.000MHZ-B4-F-T | Abracon | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
LMK00338RTAT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 3-IN 1:4 40-Pin WQFN EP T/R | 买入 | |
|
LMK00338RTAR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 3-IN 1:4 40-Pin WQFN EP T/R | 买入 |