LMK03033CEVAL, Evaluation Board using LMK03033 Precision Clock Conditioner with Integrated VCO (1843 - 2160 MHz)
使用 Texas Instruments 的 LMK03033CISQ 的参考设计
Image
1 / 1
依据最终产品
- Clock and Timing Devices
- DSLAM
- Medical and Healthcare
- Military and Aerospace
- Optical Networking
- Test Equipment
- Wireless Infrastructure
说明
- LMK03033CEVAL, Evaluation Board using LMK03033 Precision Clock Conditioner with Integrated VCO. The package consists of an Evaluation Board, Evaluation Board Instructions, and a cable for programming the device through a PC parallel port. Code-Loader is the software used to program the evaluation board. Code Loader will run on a Windows 2000 or Windows XP PC
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMK03033CISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK03033CISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK03033CISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R | 买入 | |
|
LMK03033CISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK03033CISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 48-Pin WQFN EP T/R | 买入 | |
|
LMK03033CISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 20MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 |