LMK03200EVAL, LMK03200 Family Precision 0-Delay Clock Conditioner with Integrated VCO Evaluation Board
使用 Texas Instruments 的 LMK03200ISQ 的参考设计
Image
1 / 4
依据最终产品
- Clock and Timing Devices
- DSLAM
- Measurement Instruments
- Medical and Healthcare
- Military and Aerospace
- Optical Networking
- Test Equipment
- Video and Imaging
- Wireless Infrastructure
说明
- LMK03200EVAL, Evaluation Board simplifies evaluation of the LMK03200 Family Precision 0-Delay Clock Conditioner with Integrated VCO. Configuring and controlling the board is accomplished using the Code Loader software. The Code Loader software will run on a Windows 2000 or Windows XP PC. The Code Loader software is used to program the internal registers of the LMK03200 device through a MICROWIRE interface
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMK03200ISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 200MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK03200ISQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 200MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK03200ISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 200MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK03200ISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 200MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK03200ISQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 200MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK03200ISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 1MHz to 200MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 |