LMK04100EVAL/NOPB, Evaluation Board using LMK04100 Precision Clock Conditioner with Dual PLLs and Integrated VCO
使用 Texas Instruments 的 LMK04100SQ 的参考设计
Image
1 / 4
依据最终产品
- 2G Wireless Base Station
- 3G Wireless Base Station
- 4G Wireless Base Station
- Cellular Phone
- DSL Line Card
- Optical Networking
- SONET
- Wireless Repeater
说明
- LMK04100EVAL/NOPB, Evaluation Board simplifies evaluation of the LMK04100 Precision Clock Conditioner with Dual PLLs and Integrated VCO. Configuring and controlling the board is accomplished using Code Loader software. The Code Loader software will run on a Windows 2000 or Windows XP PC. The Code Loader software is used to program the internal registers of the LMK04100B device through a MICROWIRE interface
主要特色
-
Operating Frequency1185 to 1296 MHz
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMK04100SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK04100SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK04100SQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK04100SQE/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK04100SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | 买入 | |
|
LMK04100SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 400MHz-IN 983.04MHz-OUT 48-Pin WQFN EP T/R | 买入 |