LMP8278MMEVAL, LMP8278Q VSSOP Evaluation Board designed to evaluate the LMP8278Q current sense amplifier
使用 Texas Instruments 的 LMP8278QMM 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Battery Management
- Electric Power Steering
- Fuel Injection
说明
- LMP8278MMEVAL, LMP8278Q VSSOP Evaluation Board designed to evaluate the LMP8278Q current sense amplifier. The LMP8278Q is a 40V Common Mode, Unidirectional Precision Current Sensing amplifier with a gain of 14x. This board has an LMP8278Q part mounted on the PCB together with a de-coupling capacitor, power supply connections and input and output connectors
主要特色
-
Number of SuppliesSingle
-
Supply Voltage4.5 to 5.5 V
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMP8278QMM/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LMP8278QMME/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LMP8278QMME/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LMP8278QMMX/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LMP8278QMMX/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 | |
|
LMP8278QMM/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V Automotive AEC-Q100 8-Pin VSSOP T/R | 买入 |