LMP8481MMEVM-T, Evaluation Module using the LMP8480 SP Amplifier
使用 Texas Instruments 的 LMP8480MM 的参考设计
Image
1 / 2
依据最终产品
- Energy
- Lasers
- Motor Control
- OLED Display
- Telecommunications Equipment
说明
- LMP8481MMEVM-T, Evaluation Module using the LMP8480 SP Amplifier. The LMP8480 evaluation module (EVM) helps designers quickly evaluate the operation and performance of the LMP8480, 76V Precision High Side Current Sense Amplifier. The EVM is ready to connect to power, load and test instruments through the use of on-board terminals. The EVM contains one LMP8480 high side evaluation circuit. The EVM's come pre-assembled with the LMP8480 device, 0.1O sense resistor, bypass capacitor and connection terminals installed. The Bi-Directional EVMs include the JP1 and JP2 reference jumpers and terminals
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMP8480MM-T/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MM-T/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MME-S/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MMX-S/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MME-T/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MMX-T/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MMX-T/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MMX-S/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MME-T/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 | |
|
LMP8480MME-S/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 买入 |