LMP91000EVM, Evaluation Module for the LMP91000 AFE Sensors
使用 Texas Instruments 的 LMP91000SD 的参考设计
Image
1 / 3
依据最终产品
- Blood Glucose
说明
- LMP91000EVM, Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMP91000 Sensor Analog Front End for Electrochemical sensor. The LMP91000EVM is part of the Sensor AFE evaluation platform. The SPIO4 communication board is a data capture board, required when the LMP91000 is used in the Sensor AFE evaluation platform (LMP91000EVM) and must be ordered separately
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADC161S626CIMM NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin VSSOP T/R | 买入 | |
|
ADC161S626CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin VSSOP T/R | 买入 | |
|
LMP91000SDX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V/5V 14-Pin WSON EP T/R | 买入 | |
|
LMP91000SDX/NOPB | Texas Instruments | Analog Front End - AFE | AFE General Purpose 3.3V/5V 14-Pin WSON EP T/R | 买入 |