LMR10510YSDDEMO/NOPB, 1A Output Current LMR10510 Demo Board for LMR10510YSD PWM DC/DC buck (step-down) regulator
使用 Texas Instruments 的 LMR10510YSD 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Battery Management
- Distributed Control System
- Industrial
- Portable
- Power Meter
说明
- LMR10510YSDDEMO/NOPB, 1A Output Current LMR10510 Demo Board for LMR10510Y PWM DC/DC buck (step-down) regulator. The LMR10510 is a PWM DC/DC buck (step-down) regulator. With a switching frequency of 3MHz or 1.6MHz the overall solution size is very compact and requires a minimum number of components. The LMR10510 Demo Board is designed to provide the design engineer with a fully functional power converter to evaluate the LMR10510 series of buck regulators. The demo board comes populated with either the LMR10510Y but can easily be modified to accommodate any of the LMR10510 regulator IC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMR10510YSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 6-Pin WSON EP T/R | 买入 | |
|
LMR10510YSDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 6-Pin WSON EP T/R | 买入 | |
|
LMR10510YSDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 6-Pin WSON EP T/R | 买入 | |
|
LMR10510YSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 6-Pin WSON EP T/R | 买入 | |
|
LMR10510YSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 6-Pin WSON EP T/R | 买入 | |
|
LMR10510YSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Step Down Single-Out 0.6V to 4.5V 1A 6-Pin WSON EP T/R | 买入 |