LMV225SDEVAL, Evaluation Board for the LMV225, 450 to 2000MHz RF Power Detector
使用 Texas Instruments 的 LMV225SD 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
说明
- LMV225SDEVAL, Evaluation Board for the LMV225 RF Power Detector. These logarithmic power detectors are intended for use in CDMA and WCDMA applications. They have a 30 dB dynamic range and an RF frequency range from 450MHz to 2GHz. The LMV225 detector is especially suited for power measurements via a high-resistive tap as well as directional coupler. The LMV225 have an integrated filter for low-ripple average power detection of CDMA signals. Additional filtering can be applied using a single external capacitor
主要特色
-
Operating Frequency450 to 2000 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMV225SDX/NOPB | Texas Instruments | RF Detectors | RF Detector 450MHz to 2000MHz 0dBm 6-Pin WSON EP T/R | 买入 | |
|
LMV225SD/NOPB | Texas Instruments | RF Detectors | RF Detector 450MHz to 2000MHz 0dBm 6-Pin WSON EP T/R | 买入 | |
|
LMV225SD/NOPB | Texas Instruments | RF Detectors | RF Detector 450MHz to 2000MHz 0dBm 6-Pin WSON EP T/R | 买入 | |
|
LMV225SDX/NOPB | Texas Instruments | RF Detectors | RF Detector 450MHz to 2000MHz 0dBm 6-Pin WSON EP T/R | 买入 |