LMX2434EVAL/NOPB, Evaluation Board using LMX2434, 5 GHz 2.5 GHz Platinum Low Power Dual Frequency Synthesizer for RF Personal Communications
使用 Texas Instruments 的 LMX2434TM 的参考设计
Image
1 / 3
依据最终产品
- Cordless Phone
- Handsets
- Mobile Internet Device
- Satellite Radio
- TV Tuner
- Wireless Data Access Card
说明
- LMX2434EVAL/NOPB, Evaluation Board using LMX2434, 5.0 GHz 2.5 GHz Platinum Low Power Dual Frequency Synthesizer for RF Personal Communications. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2434SLE device, RF and IF VCO modules, and RF and IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs, and the power and grounding connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
主要特色
-
Output Frequency2500|5000 MHz