LMX2470SLEFPEBI, Evaluation Board using LMX2470SLE low power, high performance delta-sigma fractional-N PLL dual frequency synthesizer
使用 Texas Instruments 的 LMX2470SLE 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Direct Digital Synthesis
- Satellite DBS Tuner
- Satellite TV
- Wireless Base Station
- Wireless LAN
说明
- LMX2470SLEFPEBI, Evaluation Board consists of a LMX2470 device, a RF VCO module and IF VCO/RF/IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs, and the power and grounding connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
主要特色
-
Output Frequency760 to 780 MHz
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMX2470SLEX | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 75MHz to 2.6GHz-IN 2600MHz-OUT 24-Pin ULGA T/R | 买入 | |
|
LMX2470SLEX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 75MHz to 2.6GHz-IN 2600MHz-OUT 24-Pin ULGA T/R | 买入 | |
|
LMX2470SLEX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 75MHz to 2.6GHz-IN 2600MHz-OUT 24-Pin ULGA T/R | 买入 |