LMX2485LM6211SLEFPEBI, Evaluation Board using LMX2485 wide bandwidth, low noise Op-Amp, dual frequency synthesizer
使用 Texas Instruments 的 LMX2485SQ 的参考设计
Image
1 / 1
依据最终产品
- Audio Amplifier
- Strain Gauge
说明
- LMX2485LM6211SLEFPEBI, Evaluation Board consists of a LMX2485 device, a RF VCO module and IF VCO/RF/IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs, and the power and grounding connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port
主要特色
-
Output Frequency950 to 2150 MHz
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM6211MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 24V 5-Pin SOT-23 T/R | 买入 | |
|
LM6211 MDC | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 24V Bare Die Tray | 买入 | |
|
LM6211MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 24V 5-Pin SOT-23 T/R | 买入 | |
|
LM6211MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 24V 5-Pin SOT-23 T/R | 买入 | |
|
LM6211MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 24V 5-Pin SOT-23 T/R | 买入 | |
|
LMX2485SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 3GHz-IN 24-Pin WQFN EP T/R | 买入 | |
|
LMX2485SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 3GHz-IN 3000MHz-OUT 24-Pin WQFN EP T/R | 买入 | |
|
LMX2485SQX/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 3GHz-IN 24-Pin WQFN EP T/R | 买入 | |
|
LMX2485SQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 500MHz to 3GHz-IN 3000MHz-OUT 24-Pin WQFN EP T/R | 买入 |