LMZ12002EVAL, Evaluation Module using LMZ12002 SIMPLE SWITCHER power
使用 Texas Instruments 的 LMZ12002 TZ-ADJ 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- LMZ12002EVAL, Evaluation Module using LMZ12002 SIMPLE SWITCHER power modules are easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.8 V
-
Output Current3 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMZ12002TZ-ADJ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD T/R | 买入 | |
|
LMZ12002TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ12002TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 7-Pin TO-PMOD EP T/R | 买入 |