LMZ12003EXTEVAL/NOPB, Evaluation Board Using LMZ12003 Simple Switcher DC/DC Power Module Driving Up to 3A Load
使用 Texas Instruments 的 LMZ12003EXTTZ 的参考设计
Image
1 / 2
依据最终产品
- Ethernet Switch
- LED Lighting
- Power Management
- Xilinx FPGAs
说明
- LMZ12003EXTEVAL/NOPB, SIMPLE SWITCHER power module are easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.8 V
-
Output Current3 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMZ12003EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ12003EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ12003EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ12003EXTTZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 18W 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ12003EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP Tube | 买入 | |
|
LMZ12003EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP Tube | 买入 | |
|
LMZ12003EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP T/R | 买入 |