LMZ14201EVAL/NOPB, Evaluation Module using LMZ14201 SIMPLE SWITCHER power
使用 Texas Instruments 的 LMZ14201TZ-ADJ 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Power Supplies
说明
- LMZ14201EVAL/NOPB, Evaluation Module using LMZ14201 SIMPLE SWITCHER power modules are easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 42 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMZ14201TZ-ADJ/-944649101 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 6W 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ14201TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ14201TZ-ADJ/-944649101 | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 6W 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ14201TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 1A 7-Pin TO-PMOD EP T/R | 买入 |