LMZ22005EVAL/NOPB, Evaluation Board using LMZ22005 DC to DC Converter and Switching Regulator Module
使用 Texas Instruments 的 LMZ22005TZ 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- LMZ22005EVAL/NOPB, Evaluation Board designed to be an easy-to-use platform to evaluate the full capabilities of this family of SIMPLE SWITCHER power modules. The PCB construction has excellent thermal performance and includes extra locations for optional components that may not be required in the end application. The devices can deliver an adjustable and highly accurate output voltage as low as 0.8V and as high as 6V. The control architecture is constant frequency PWM with emulated current mode sensing
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMZ22005TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ22005TZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ22005TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP Tube | 买入 | |
|
LMZ22005TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP Tube | 买入 | |
|
LMZ22005TZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP Rail | 买入 | |
|
LMZ22005TZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP T/R | 买入 | |
|
LMZ22005TZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP T/R | 买入 |