LMZ31710X2EVM, Parallel Evaluation Board is configured to parallel a 2+ LMZ31710 power supplies for increased current up to 18 A
使用 Texas Instruments 的 LMZ31710RVQ 的参考设计
Image
1 / 4
依据最终产品
- Automatic Test Equipment
- Communications and Telecom
- Medical and Healthcare
说明
- LMZ31710X2EVM, Parallel Evaluation Board is configured to parallel a 2+ LMZ31710 power supplies for increased current up to 18 A. The input voltage is 4.5V to 17V for a single input rail and 2.95V to 17V for split rail inputs. The output voltage can be selected from 4 popular voltages (0.6V, 0.9V, 1.2V and 1.8V) using a single jumper. The evaluation board has several test points and jumpers to easily evaluate the LMZ31710 parallel operation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 17 V
-
Output Voltage0.6|0.9|1.2|1.8 V
-
Output Current18 A
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMZ31710RVQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 买入 | |
|
LMZ31710RVQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 买入 |