LNA for WCDMA (UMTS) Features Gain Step
使用 Analog Devices 的 MAX2645 的参考设计
Image
1 / 1
依据最终产品
- Broadband Access
- Ethernet Microwave Radio
- Wireless
说明
- LNA for WCDMA (UMTS) Features Gain Step. The MAX2645 Silicon Germanium (SiGe) low-noise amplifier (LNA) features a 25dB gain step, shutdown mode, and adjustable IP3. The LNA has been optimized for WCDMA applications in the UMTS band (2110MHz to 2170MHz). The MAX2645 features 19.5dB of gain, 1.9dB noise figure, and an IIP3 of +2.5dBm in the high-gain mode
主要特色
-
Operating Frequency2140 MHz
-
Gain-6|19.5 dB
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX2645EUB+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 3.8GHz 5.5V 10-Pin uMAX EP T/R | 买入 | |
|
MAX2645EUB+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 3.8GHz 5.5V 10-Pin uMAX EP Tube | 买入 |