Low Current Broadband UHF Low Noise Amplifier with the ESD-Hardened BFP540ESD RF Transistor draws 3mA
使用 Infineon Technologies AG 的 BFP540ESD 的参考设计
Image
1 / 1
依据最终产品
- Remote Keyless Entry
- Tire Pressure Monitoring System
说明
- Low Current Broadband UHF Low Noise Amplifier with ESD-Hardened BFP540ESD RF Transistor draws 3mA. The ESD-hardened BFP540ESD RF Transistor, capable of sustaining 1000 V Electro Static Discharge pulses per the Human Body Model is unique in terms of combining high RF performance with ESD robustness
主要特色
-
Operating Frequency950 MHz
-
Gain14.6 dB
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BFP540ESDH6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.08A 250mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 | 买入 | |
|
BFP 540ESD H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.08A 250mW Automotive AEC-Q101 4-Pin SOT-343 T/R | 买入 |