Low-Noise-Amplifier optimized for input and output return loss at 1.9-GHz using BFP420
使用 Infineon Technologies AG 的 BFP420 的参考设计
Image
1 / 1
依据最终产品
- Wireless LAN
说明
- Low-Noise-Amplifier optimized for input and output return loss at 1.9-GHz using BFP420. Amplifier application circuit has been optimized to achieve optimum noise figure and good stability at 1.9 GHz, combined with low operating current and voltage for use in handheld equipment
主要特色
-
Operating Frequency1900 MHz
-
Gain14 dB
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BCR400WE6327T | Infineon Technologies AG | Specialized Power ICs and Modules | Active Bias Controller Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BCR400WE6327BTSA1 | Infineon Technologies AG | Specialized Power ICs and Modules | Active Bias Controller Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BCR 400W H6327 | Infineon Technologies AG | Specialized Power ICs and Modules | Active Bias Controller Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 | 买入 | |
|
BFP420 BOARD | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BFP420H6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BFP420H6433XTMA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A 210mW 4-Pin SOT-343 T/R Automotive AEC-Q101 | 买入 | |
|
BFP420H6740XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 | |
|
BFP420H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R | 买入 |