LP5900TL-1.8EV, Evaluation Board based on the LP5900TL-1.8 Voltage Regulator
使用 Texas Instruments 的 LP5900TL-1.8 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Personal Digital Assistant
- Wireless LAN
说明
- LP5900TL-1.8EV, Evaluation Board is designed to enable the evaluation of the LP5900TL-1.8 Voltage Regulator. The LP5900TL-1.8 is a linear regulator capable of supplying 150 mA output current and 1.8 output voltage. Designed to meet the requirements of RF/Analog circuits, the LP5900 device provides low noise, high PSRR, low quiescent current and low line transient response figures. Using new innovative design techniques the LP5900 offers class-leading device noise performance without a noise bypass capacitor. The device is designed to work with 0.47 uF input and output ceramic capacitors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0.15 A
-
TopologyLDO
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP5900TL-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin DSBGA T/R | 买入 | |
|
LP5900TL-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin DSBGA T/R | 买入 | |
|
LP5900TL-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin DSBGA T/R | 买入 |