LPC4357-DB1-B, Double Speed 2 Evaluation Board with LPC4357-FET256 dual-core ARM Cortex M4/M0 MCUs
使用 Arrow Development Tools 的 LPC4357FET256 的参考设计
Image
1 / 2
说明
- LPC4357-DB1-B, Double Speed 2 Evaluation Board consists of the most essential components that you need to start your development. It contains the LPC4357-FET256 dual-core controller, USB, Ethernet and JTAG connectors, 4 Push-Buttons + 4 LEDs, 16MBit external NOR flash. The LPC4357-DB1-B and LPC4357-DB1-C evaluation boards also carry the external 64 Mbit SDRAM. The LPC4357-FET256 microcontroller is a first dual-core processor with Cortex-M4 DSP and Cortex-M0 co-processor. It contains 136 kB of internal SRAM and can operate at CPU frequencies of up to 204 MHz. The LPC4357-DB1 evaluation board can be connected to a wide range of extension boards. These boards extends the LPC4357-DB1 peripheral with Touch Screen LCD, RS-232, RS-485 and CAN bus, HDMI interface
主要特色
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M0|ARM Cortex-M4
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
DP83848MSQ/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R Automotive AEC-Q100 | 买入 | |
|
S29AL016J70TFI010 | Infineon Technologies AG | Flash | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray | 买入 | |
|
S29AL016J70TFI010D | Infineon Technologies AG | Flash | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray | 买入 | |
|
DP83848MPTBREP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HLQFP EP T/R | 买入 | |
|
DP83848MSQ | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R | 买入 | |
|
DP83848MPHPREP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HTQFP EP T/R | 买入 | |
|
DP83848MPTBEP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HLQFP EP Tray | 买入 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
DP83848MPHPEP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HTQFP Tray | 买入 | |
|
S29AL016J70TFI010 | Infineon Technologies AG | Flash | NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP Tray | 买入 | |
|
DP83848MSQ/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 40-Pin WQFN EP T/R Automotive AEC-Q100 | 买入 |