LT1109ACS8-12, Flash Memory VPP Generator Reference Design
使用 Analog Devices 的 LT1109ACS8-12 的参考设计
Image
1 / 1
依据最终产品
- Flash Card
说明
- Flash Memory VPP Generator Reference Design. Designed for PCMCIA Type I or Type II in-card use. The LT1106 includes VPP bank switching for up to four memory chips
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage12 V
-
Output Current0.06|012 A
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1109ACS8-12 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 9V Step Up Single-Out 12V 2W 8-Pin SOIC N | 买入 | |
|
LT1109ACS8-12#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 9V Step Up Single-Out 12V 2W 8-Pin SOIC N Tube | 买入 | |
|
LT1109ACS8-12#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 9V Step Up Single-Out 12V 2W 8-Pin SOIC N T/R | 买入 |