LT1300, Lower Power Applications Can Use Smaller Components. L1 is Tallest Component at 3.1mm
使用 Analog Devices 的 LT1300 的参考设计
Image
1 / 1
依据最终产品
- Barcode Scanner
- PCMCIA Card
- Personal Digital Assistant
- Portable
- Portable Computers
说明
- Circuit shows LT1300, the reduced power circuit can generate 5V at currents up to 50mA
主要特色
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current0.05 A
-
Efficiency86 %
-
TopologyBoost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1300CN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin PDIP N Tube | 买入 | |
|
LT1300CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin SOIC N Tube | 买入 | |
|
LT1300CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin SOIC N T/R | 买入 | |
|
LT1300CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 10V Step Up Single-Out 3.3V/5V 0.22A 8-Pin SOIC N | 买入 |