LT1725, 36V-72V Input to 3.3V at 3.5A Output, Isolated Synchronous Flyback Converter
使用 Analog Devices 的 LTC4257 的参考设计
Image
1 / 1
依据最终产品
- Personal Digital Assistant
- PoE Wireless Access Point
- VoIP Telephone
说明
- Circuit shows LT1725 switching regulator controller greatly simplifies the design of PoE supplies, isolated flyback topology, provide 3.3V at 3.5Afrom an input of 37V to 54V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage37 to 54 V
-
Output Voltage3.3 V
-
Output Current3.5 A
-
Output Power11.5 W
-
Efficiency90 %
-
TopologyFlyback
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1725IGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 买入 | |
|
LT1725CGN#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 买入 | |
|
LT1725CS | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SOIC N | 买入 | |
|
LT1725CS#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SOIC N T/R | 买入 | |
|
LT1725CGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | 买入 | |
|
LT1725CGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | 买入 | |
|
LT1725IS#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SOIC N T/R | 买入 | |
|
LT1725IGN#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N Tube | 买入 | |
|
LT1725IGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 买入 | |
|
LT1725CS#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SOIC N Tube | 买入 | |
|
LT1725IGN | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N | 买入 | |
|
LT1725IS#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SOIC N Tube | 买入 |