LT1725CGN LTC1773EMS Demo Board, Telecom Input, Isolated 3 Output DC/DC Converter, +36V to +72V Input, Vout = 5V/1A, 3.3V/5A, 2.5V/4A
使用 Analog Devices 的 LT1725CGN 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Cellular Phone
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
- Wireless Modem
说明
- Demonstration circuit DC431A is a simple isolated telecom converter, built in the footprint of a standard half-brick. The input voltage range is 36-72V and three outputs are provided, 5V 3.3V and 2.5V. Total available power is 30W
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage2.5|3.3|5 V
-
Output Current1@5V|4@2.5V|5@3.3V A
-
Output Power30 W
-
Efficiency73 %
-
TopologyBuck
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1773EMS#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP T/R | 买入 | |
|
LTC4210-1CS6#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
LTC4210-1CS6#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
LTC4210-1CS6#TRMPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1773EMS#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP Tube | 买入 | |
|
LTC4210-1CS6#TRM | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1773EMS | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP | 买入 | |
|
LTC4210-1CS6#2LKPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 | 买入 | |
|
LTC4210-1CS6#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 T/R | 买入 | |
|
LTC1773EMS#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin MSOP T/R | 买入 | |
|
LTC4210-1CS6 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT-23 | 买入 | |
|
LT1725CGN#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 90kHz to 115kHz 16-Pin SSOP N T/R | 买入 |