LT1936EMS8E Demo Board, 500KHz Buck Converter, Vin = 4.5V to 36V, Vout = 5V/3.3V@1.2A
使用 Analog Devices 的 LT1936EMS8E 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial Control
说明
- Demonstration circuit DC825A is a monolithic step-down DC/DC switching regulator featuring the LT1936. The demo board is optimized for 3.3V output at 1.2A from a 4.5V to 36V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage3.3 V
-
Output Current1.2 A
-
Efficiency83 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1936EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP T/R | 买入 | |
|
LT1936EMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP | 买入 | |
|
LT1936EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube | 买入 |