LT1938EDD Demo Board, 2.2A, 25V Step-down Switching Regulator
使用 Analog Devices 的 LT1938EDD 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Portable
说明
- Demonstration circuit 1273 is a monolithic step-down DC/DC switching regulator featuring LT1938. The demo board is designed for 3.3V output from a 4.5V to 25V input. The wide input range of the LT1938 allows a variety of input sources
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 25 V
-
Output Voltage3.3 V
-
Output Current2.2 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1938EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.265V to 20V 2.2A 10-Pin DFN EP Tube | 买入 | |
|
LT1938EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.265V to 20V 2.2A 10-Pin DFN EP T/R | 买入 |