LT1970ACFE Demo Board, Power Op-Amp with Adjustable Current Limit Boosted
使用 Analog Devices 的 LT1970CFE 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Motion Motor Control
- Power Supplies
- Thermoelectric Cooler
说明
- Demonstration circuit DC453A-B is useful for evaluating the LT1970, a power amplifier with adjustable current limiting
主要特色
-
Gain-1|1|2 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage8 to 36|±8 to ±18 V
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 买入 | |
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 买入 | |
|
LT1970CFE | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP | 买入 | |
|
LT1970CFE#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R | 买入 | |
|
LT1970CFE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube | 买入 | |
|
LT1970CFE#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R | 买入 |