LT3420EMS Demo Board, Strobe Capacitor Charger, High Voltage Supply, 1.8V to 10V Input, 320Vout
使用 Analog Devices 的 LT3420EMS 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Flash Camera
说明
- Demonstration circuit DC460A is a DC-DC flyback converter using the LT3420 to rapidly charge an output capacitor to 320V for photo flash applications. It demonstrates a simple application circuit operating at high efficiency and shows appropriate layout techniques for the LT3420
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 10 V
-
Output Voltage320 V
-
TopologyFlyback
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3420EMS#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP T/R | 买入 | |
|
LT3420EMS | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP | 买入 | |
|
LT3420EMS-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP T/R | 买入 | |
|
LT3420EMS#PBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP Tube | 买入 | |
|
LT3420EMS-1#PBF | Analog Devices | Specialized Power ICs and Modules | Photo Flash Charger 10-Pin MSOP Tube | 买入 |