LT3433, 4V60V to 5V converter
使用 Analog Devices 的 LT3433 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Circuit shows A 4V60V to 5V converter. This design is well suited to 12V automotive applications where output regulation is required with battery line voltages from 4V cold crank through 60V load dump
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 60 V
-
Output Voltage5 V
-
Output Current0.4 A
-
Efficiency83 %
-
TopologyBuck Boost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3433EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP T/R | 买入 | |
|
LT3433EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP | 买入 | |
|
LT3433EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP T/R | 买入 | |
|
LT3433EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP Tube | 买入 |