LT3439, Dual output isolated step-up converter has well-controlled EMI
使用 Analog Devices 的 LT3439 的参考设计
Image
1 / 1
依据最终产品
- Digital Radio
- Distributed Control System
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Telecom Power Supply
说明
- LT3439, Dual output isolated step-up converter has well-controlled EMI. It shows a design that provides regulated 15V at 100mA outputs from a 5V5% input. Output ripple is less than 150mV or 0.001% of VOUT measured at full load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage-15|15 V
-
Output Current0.1@-15V|0.1@15V A
-
Efficiency71 %
-
TopologyBoost
Featured Parts (164)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1761ES5-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin TSOT-23 | 买入 | |
|
LT1761ES5-1.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.1A 5-Pin TSOT-23 | 买入 | |
|
LT1761ES5-3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761IS5-2#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-2.8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761IS5-SD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761IS5-3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761MPS5-3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761ES5-1.2#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1761IS5-1.2#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
LT1964ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | 买入 |