LT3467ES6 Demo Board, 1.2MHz, SOT-23 Boost DC/DC Converter
使用 Analog Devices 的 LT3467ES6 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- LCD TFT Display
- Portable Medical Devices
- xDSL Modem/DSLAM
说明
- Demonstration circuit DC647A is a 1.2MHZ, SOT-23DC/DC Converter featuring the LT3467. The LT3467 boost Circuit is designed to convert a 5V input to 12V output at 300mA maximum load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.3 A
-
Efficiency86 %
-
TopologyBoost
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3467ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 | 买入 | |
|
LT3467ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R | 买入 | |
|
LT3467ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R | 买入 | |
|
LT3467ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R | 买入 | |
|
LT3467ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R | 买入 | |
|
LT3467ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Step Up Single-Out 40V 1.1A 6-Pin TSOT-23 T/R | 买入 |