LT3471, A 1.2MHz, Li-ion to 15V at 55mA and 8V at 110mA converter
使用 Analog Devices 的 LT3471 的参考设计
Image
1 / 1
依据最终产品
- Diagnostic Imaging
- LCD Display
说明
- Circuit provides two output voltages of opposite polarity: a 15V output and a 8V output. This design uses very small inductors, Measuring 3.2mm by 2.5mm with a profile of 1.7mm
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 4.2 V
-
Output Voltage-8|16 V
-
Output Current0.055@16V|0.11@-8V A
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3471EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP T/R | 买入 | |
|
LT3471EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP Tube | 买入 |