LT3471EDD Demo Board, Dual 1.3A, 1.2MHz Inverter in 3mm-3mm DFN
使用 Analog Devices 的 LT3471EDD 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- LCD TFT Display
- Portable Medical Devices
- xDSL Modem/DSLAM
说明
- Demonstration Circuit DC1280A features the LT3471 Inverting converter puts out -12V at 200mA. Both converters are powered from the same 4.5V to 10V input source
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 12 V
-
Output Voltage-12 V
-
Output Current0.2 A
-
Efficiency74 %
-
TopologyInverting
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3471EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP T/R | 买入 | |
|
LT3471EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP Tube | 买入 |